Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-1204
Order Code3361158
Product RangeVariocrimp
Also Known AsGTIN UPC EAN: 4055143868594
Technical Datasheet
48 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,449.460 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,449.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1204
Order Code3361158
Product RangeVariocrimp
Also Known AsGTIN UPC EAN: 4055143868594
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeVariocrimp
SVHCNo SVHC (21-Jan-2025)
Product Overview
206-1204 is a Variocrimp 4 crimping tool for insulated and uninsulated ferrules. With “Variocrimp 4,” the built-in crimping pressure control automatically adjusts force to the conductor cross-section used. Only one crimping station is needed to handle the specified conductor range.
- Precise Crimping: Ensures accurate and reliable connections
- Interchangeable Die System: Versatile crimping for different applications
- Ergonomic Design: Comfortable grip for extended use
- Ratchet Mechanism: Provides consistent crimping pressure
- Durable Construction: Long-lasting performance and reliability
- Wire Size Compatibility: Accommodates a range of wire gauges
- Quick Release Function: Effortless die changes
- Integrated Safety Lock: Secures the tool when not in use
- Compact and Lightweight: Easy to carry and store
- Professional-grade tool for electrical work
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Variocrimp
For Use With
0.25mm² to 4mm² Insulated and Uninsulated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4966