Print Page
14,270 In Stock
Need more?
14,270 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$2.070 |
| 100+ | HK$1.550 |
| 500+ | HK$1.460 |
| 1000+ | HK$1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$20.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS9101-46RCopy
Manufacturer Standard Lead Time11 weeks
Order Code2210348
Product RangeM20
Technical Datasheet
Accessory TypeContact Clip
For Use WithM20 Series Connectors
Product RangeM20
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S9101-46R is a single-piece surface mount PCB Socket with 100% tin over nickel-plated phosphor bronze contact. It is suitable for mating pins (diameter 1.1 to 1.8 or 1.1 to 1.4mm square).
- SMT product is pick and place-able using standard assembly machines
- 9A Current rating
- 260°C for 10 seconds Maximum soldering temperature
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Contact Clip
Product Range
M20
For Use With
M20 Series Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061