Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165142Copy
Manufacturer Standard Lead Time39 weeks
Order Code586870
Product RangePIDG
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | HK$6.680 |
| 100+ | HK$5.680 |
| 500+ | HK$5.070 |
| 1000+ | HK$4.830 |
| 2500+ | HK$4.650 |
| 5000+ | HK$4.470 |
Price for:Each
Minimum: 10
Multiple: 10
HK$66.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No165142Copy
Manufacturer Standard Lead Time39 weeks
Order Code586870
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length20.2mm
Pin Length6.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 165142 is a Wire Pin Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a red nylon insulated closed barrel. It accepts 22 to 16AWG regular wire and straight orientation.
- WIRE PIN-003 Shape
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
6.7mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
Nylon (Polyamide)
Overall Length
20.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 165142
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000786