Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoS-TSO-SM-048-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code2295753
Your Part Number
127 In Stock
Need more?
127 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$472.150 |
| 5+ | HK$466.840 |
| 10+ | HK$461.530 |
| 25+ | HK$456.220 |
| 50+ | HK$450.910 |
| 100+ | HK$431.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$472.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoS-TSO-SM-048-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code2295753
Technical Datasheet
No. of Contacts48Contacts
Connector TypeIC Socket
Pitch Spacing0.5mm
Product Range-
Row Pitch19.39mm
Contact MaterialCopper Alloy
Contact PlatingPalladium Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S-TSO-SM-048-B is a 40-way TSOP surface-mount Socket with pad footprint. It has lid and lock, palladium over nickel-plated copper alloy body and 50 cycles minimum insertion/withdrawal.
- UL94V-0 Flammability rating
- 0.5A Current rating
- -55 to 105° Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
48Contacts
Pitch Spacing
0.5mm
Row Pitch
19.39mm
Contact Plating
Palladium Plated Contacts
Connector Type
IC Socket
Product Range
-
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001947