4,600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 10+ | HK$7.070 |
| 50+ | HK$6.310 |
| 100+ | HK$6.010 |
| 250+ | HK$5.630 |
| 500+ | HK$5.360 |
| 1500+ | HK$5.040 |
Product Information
Product Overview
The 770580-1 is a 10-position 2-row Wire-to-Wire Mini Rectangular Connector with tin-plated brass contacts and natural nylon 6/6 housing. The Universal MATE-N-LOK series plug is applicable to wire/cable. It offers wire-to-board connections with contacts on a 4.14mm centreline and current ratings up to 9.5Amps maximum per line. This connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.
- Contacts are on 4.14mm centreline spacing
- Pins and sockets can be accommodated in the same housing
- Splash-proof design for applications that require sealing
Applications
Consumer Electronics, Lighting, Medical, Security, Industrial, HVAC, Communications & Networking
Technical Specifications
10Contacts
Plug
Cable Mount
Crimp
Brass
2Rows
MATE-N-LOK
10Ways
4.14mm
AMP MATE-N-LOK Series Socket Contacts
Tin Plated Contacts
No SVHC (04-Feb-2026)
Alternatives for 770580-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate