24,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$12.110 |
| 25+ | HK$8.540 |
| 50+ | HK$6.820 |
| 150+ | HK$5.900 |
| 250+ | HK$5.600 |
| 500+ | HK$5.470 |
| 1500+ | HK$5.340 |
| 2500+ | HK$5.210 |
Product Information
Product Overview
The DC Power Connector in question is a reliable and versatile component designed to provide a secure electrical connection for DC power input in various electronic devices and systems. Featuring a jack configuration, this connector is specifically engineered for convenient and dependable power input, accommodating a voltage rating of 12 volts and a current rating of up to 4 amperes. With a diameter of 1.95 millimeters, this DC power connector offers compatibility with a wide range of power cables and adapters, ensuring versatility in different electronic applications. Its standardized size and configuration make it a convenient choice for various devices requiring a 12V power input. Designed for easy integration into printed circuit boards (PCBs), this connector features a PCB mount configuration, enabling secure attachment directly onto the PCB surface. The through-hole mounting design ensures stable and reliable electrical connections, minimizing the risk of signal loss or disconnection during operation.
- Single pole, low voltage, right angle DC power socket
- Maximum contact resistance of 30mohm
- 12VDC, 4A rating
Applications
Power Supplies, Electrical, Low Voltage
Technical Specifications
Jack
1.95mm
PCB Mount
3mm
12V
To Be Advised
4A
8mm
Through Hole
6mm
MJ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate