Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC11912.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2292908
Product RangeMP Fuse Terminals
Your Part Number
3,387 In Stock
Need more?
16 Delivery in 1-2 Business Days(SG stock)
1,830 Delivery in 3-4 Business Days(UK stock)
1,541 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$52.940 |
| 10+ | HK$50.440 |
| 25+ | HK$47.070 |
| 50+ | HK$43.230 |
| 100+ | HK$40.330 |
| 250+ | HK$36.890 |
| 500+ | HK$33.050 |
| 1000+ | HK$31.170 |
Price for:Each
Minimum: 1
Multiple: 1
HK$52.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC11912.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2292908
Product RangeMP Fuse Terminals
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 8AWG
Fuse Current6.3A
Conductor Area CSA10mm²
No. of Fuses1Fuses
Wire Connection MethodScrew
Rated Current6.3A
Voltage Rating VAC300V
Rated Voltage500V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Voltage Rating VDC300V
Product RangeMP Fuse Terminals
SVHCTo Be Advised
Product Overview
SPC11912 Fuse holder is designed for DIN rail mounting, accommodating 5 x 20mm and 5 x 25mm fuses. It supports up to 6.3A at 500V, featuring a screw terminal connection for secure and reliable integration. Ideal for protecting electrical circuits in industrial settings, this fuseholder ensures efficient circuit protection and easy installation, enhancing the safety and functionality of your systems.
- 24AWG to 8AWG wire size
- 2 positions
- Connection in acc. with standard IEC 60947-7-3
- Rated surge voltage of 6KV
Applications
Safety, Industrial, Automation & Process Control, Control Panels, Electronics Service, Power Management
Notes
DIN-rail sold separately.
Technical Specifications
No. of Positions
2Ways
Fuse Current
6.3A
No. of Fuses
1Fuses
Rated Current
6.3A
Rated Voltage
500V
Voltage Rating VDC
300V
SVHC
To Be Advised
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
10mm²
Wire Connection Method
Screw
Voltage Rating VAC
300V
Fuse Size Held
5mm x 20mm, 5mm x 25mm
Product Range
MP Fuse Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876