Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-2TBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951280
Product RangeOA172AP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$542.990 |
| 5+ | HK$505.780 |
| 10+ | HK$468.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$542.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-2TBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951280
Product RangeOA172AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM175CFM
Noise Rating42dBA
Power Rating22W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min80VAC
Operating Voltage Max130VAC
Static Pressure0.49Inch-H2O
Product RangeOA172AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2400rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
130VAC
Product Range
OA172AP Series
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
175CFM
Power Rating
22W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
80VAC
Static Pressure
0.49Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15