Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoA2D170-AA04-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336837
Product RangeA2D170 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,885.540 |
| 5+ | HK$2,827.830 |
| 10+ | HK$2,770.130 |
| 25+ | HK$2,712.420 |
| 50+ | HK$2,654.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,885.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D170-AA04-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4336837
Product RangeA2D170 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size170mm
External Depth62.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating43W
Rated Speed3100rpm
Power Connection Type7 Lead Wires
Current Rating130mA
IP RatingIP44
Air Flow - m3/min-
Product RangeA2D170 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
170mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3100rpm
Current Rating
130mA
Air Flow - m3/min
-
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
62.5mm
Air Flow - CFM
-
Power Rating
43W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
A2D170 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16802