Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9214014005Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912737
Also Known AsRL90-18/00
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$775.900 |
| 5+ | HK$722.680 |
| 10+ | HK$669.460 |
| 25+ | HK$656.080 |
| 50+ | HK$642.690 |
Price for:Each
Minimum: 1
Multiple: 1
HK$775.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9214014005Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912737
Also Known AsRL90-18/00
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size121mm
External Depth37mm
Bearing TypeSleeve Bearing
Air Flow - CFM21CFM
Noise Rating-
Power Rating21W
Rated Speed2450rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.58m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure90Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
121mm
Bearing Type
Sleeve Bearing
Noise Rating
-
Rated Speed
2450rpm
Current Rating
-
Air Flow - m3/min
0.58m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
37mm
Air Flow - CFM
21CFM
Power Rating
21W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
90Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58