Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-23T-B50-D00Copy
Order Code1545835
Product Range4715FS
Your Part Number
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-23T-B50-D00Copy
Order Code1545835
Product Range4715FS
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating110dBA
Power Rating14W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating80mA
IP Rating-
Air Flow - m3/min3.1m³/min
Product Range4715FS
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4715FS-23T-B50-D00
3 Products Found
Product Overview
The 4715FS-23T-B50-D00 is a 230VAC Axial Fan with ball bearing and terminal power connection. This F-series axial fan comes with aluminium casing and reinforced plastic impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3100RPM Speed rating
- -10 to 70°C Operating temperature range
- 14W Rated power
- 0.37"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
110dBA
Rated Speed
3100rpm
Current Rating
80mA
Air Flow - m3/min
3.1m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Product Range
4715FS
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631