Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoHY_45T05A-830Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493514
Your Part Number
1,458 In Stock
Need more?
328 Delivery in 1-2 Business Days(SG stock)
1,130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$75.890 |
| 5+ | HK$72.240 |
| 10+ | HK$68.280 |
| 20+ | HK$65.040 |
| 50+ | HK$61.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$75.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY_45T05A-830Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493514
Technical Datasheet
Blower TypeRadial
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth5mm
Air Flow - CFM1.34CFM
Air Flow - m3/min0.04m³/min
Noise Rating27dBA
Bearing TypeSleeve Bearing
Power Connection Type3 Lead Wires
Power Rating-
Product Range-
IP Rating-
Product Overview
The HY_45T05A-830 is a high performance Radial Fan has a remarkable air flow performance despite its small dimensions. Thanks to the very low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- Sleeve bearing system
- 5200RPM Typical rotor speed
Applications
Industrial, Thermal Management, HVAC, Automotive
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
5mm
Air Flow - m3/min
0.04m³/min
Bearing Type
Sleeve Bearing
Power Rating
-
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
45mm
Air Flow - CFM
1.34CFM
Noise Rating
27dBA
Power Connection Type
3 Lead Wires
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009