Print Page
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,222.340 |
| 5+ | HK$2,198.980 |
| 10+ | HK$2,175.620 |
| 25+ | HK$2,110.320 |
| 50+ | HK$2,058.520 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,222.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E108-AA01-50Copy
Manufacturer Standard Lead Time13 weeks
Order Code1011719
Product RangeG2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size169mm
External Depth115mm
Air Flow - CFM91.23CFM
Air Flow - m3/min2.58m³/min
Noise Rating54dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating44W
Product RangeG2E
IP RatingIP44
SVHCLead (14-Jun-2023)
Product Overview
The G2E108-AA01-50 from EBM Papst is AC centrifugal blower. This fan is housed in die cast aluminium material and this size is 168mm dia x 115mm.
- Supply voltage is 230VAC
- Air flow is 155m³/h
- Noise rating is 54dBA
- High performance single inlet fans with an external rotor motor
- Compact design and maintenance free
- Class B insulation and precision ball bearing
- Featured with motor capacitor and terminal block
- Efficient cooling, vibration free
Applications
Industrial
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
115mm
Air Flow - m3/min
2.58m³/min
Bearing Type
Ball Bearing
Power Rating
44W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
169mm
Air Flow - CFM
91.23CFM
Noise Rating
54dBA
Power Connection Type
Terminal Block
Product Range
G2E
SVHC
Lead (14-Jun-2023)
Alternatives for G2E108-AA01-50
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2