Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,190.990 |
| 5+ | HK$1,132.270 |
| 10+ | HK$1,091.730 |
| 25+ | HK$1,052.510 |
| 50+ | HK$1,017.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,190.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5314/2TDHHPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1635441
Product Range5300 TD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM288.4CFM
Noise Rating75dBA
Power Rating41W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min8.167m³/min
Product Range5300 TD
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Noise Rating
75dBA
Rated Speed
7000rpm
Current Rating
-
Air Flow - m3/min
8.167m³/min
Fan Frame Type
Square
External Depth
51mm
Air Flow - CFM
288.4CFM
Power Rating
41W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
5300 TD
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9