Print Page
13 In Stock
17 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,859.700 |
| 5+ | HK$2,799.620 |
| 10+ | HK$2,740.800 |
| 25+ | HK$2,698.160 |
| 50+ | HK$2,657.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,859.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G200-HH77-52Copy
Manufacturer Standard Lead Time21 weeks
Order Code2748463
Product RangeW1G200
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM710CFM
Noise Rating60dBA
Power Rating55W
Rated Speed2950rpm
Power Connection TypeTerminals
Current Rating2.6A
IP RatingIP42
Air Flow - m3/min1205m³/min
Static Pressure-
Product RangeW1G200
SVHCNo SVHC (25-Jun-2020)
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
2950rpm
Current Rating
2.6A
Air Flow - m3/min
1205m³/min
Product Range
W1G200
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
710CFM
Power Rating
55W
Power Connection Type
Terminals
IP Rating
IP42
Static Pressure
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.13