Print Page
177 In Stock
Need more?
8 Delivery in 1-2 Business Days(SG stock)
4 Delivery in 3-4 Business Days(UK stock)
165 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$121.390 |
| 5+ | HK$110.520 |
| 10+ | HK$102.590 |
| 20+ | HK$77.590 |
| 50+ | HK$73.080 |
Price for:Each
Minimum: 1
Multiple: 1
HK$121.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1212HB-A71GLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2292892
Product RangeAD12025
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM87.87CFM
Noise Rating39.1dBA
Power Rating-
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP Rating-
Air Flow - m3/min2.49m³/min
Product RangeAD12025
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD1212HB-A71GL is a 12VDC 25mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC low noise fan.
- UL94V-0 Flammability rating
- 2200RPM Speed rating
- 3.48W Rated power
- 0.134"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 90°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39.1dBA
Rated Speed
2200rpm
Current Rating
290mA
Air Flow - m3/min
2.49m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
87.87CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15649