0
0 ItemsHK$0.00

Thermoelectric Modules & Assemblies :

246 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
5130194

RoHS

Each
1+HK$407.490
5+HK$380.290
10+HK$370.750
20+HK$363.760
Thermoelectric Cooler
1 Stage
60.4W
4.5A
20.9V
40mm
40mm
3.6mm
74°C
arcTEC CP045-4036-A Series
3.48ohm
150mm 20 AWG Red & Black
5130211

RoHS

Each
1+HK$814.980
5+HK$760.580
10+HK$741.500
Thermoelectric Cooler
1 Stage
331.4W
15A
34.6V
50mm
50mm
3.9mm
74°C
arcTEC CP150-5039-A Series
1.75ohm
150mm 18 AWG Red & Black
5158865

RoHS

Each
1+HK$639.970
5+HK$603.280
10+HK$588.070
Thermoelectric Generator
1 Stage
7.8W
1.86A
4.2V
35mm
35mm
3.5mm
-
-
1.5ohm
150mm 22 AWG Red & Black
4892487

RoHS

Each
1+HK$264.200
5+HK$248.250
10+HK$240.930
20+HK$236.120
Thermoelectric Cooler
1 Stage
77.1W
8.5A
15.7V
40mm
40mm
3.45mm
70°C
CP85H Series
1.5ohm
20 AWG Red & Black
5130200

RoHS

Each
1+HK$593.310
5+HK$553.700
10+HK$539.810
Thermoelectric Cooler
1 Stage
217.2W
13A
26.3V
40mm
40mm
3.1mm
74°C
arcTEC CP130-4031-A Series
1.65ohm
150mm 18 AWG Red & Black
5130208

RoHS

Each
1+HK$717.180
5+HK$669.300
10+HK$652.510
Thermoelectric Cooler
1 Stage
231.3W
11.4A
31.8V
55mm
55mm
3.75mm
74°C
arcTEC CP114-5537-A Series
2.11ohm
150mm 18 AWG Red & Black
5130201

RoHS

Each
1+HK$593.310
5+HK$553.700
10+HK$539.810
Thermoelectric Cooler
1 Stage
240.7W
14.7A
26.3V
40mm
40mm
3.1mm
74°C
arcTEC CP147-4031-A Series
1.45ohm
150mm 18 AWG Red & Black
4814127

RoHS

Each
1+HK$208.210
5+HK$195.630
10+HK$190.430
20+HK$184.080
50+HK$177.720
Thermoelectric Cooler
1 Stage
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
5130199

RoHS

Each
1+HK$593.310
5+HK$553.700
10+HK$539.810
Thermoelectric Cooler
1 Stage
194.8W
11.6A
26.3V
40mm
40mm
3.3mm
74°C
arcTEC CP116-4033-A Series
1.7ohm
150mm 18 AWG Red & Black
5130174

RoHS

Each
1+HK$814.980
5+HK$760.580
10+HK$741.500
Thermoelectric Cooler
1 Stage
20.7W
1.98A
16.8V
40mm
40mm
6.2mm
74°C
arcTEC CP019-4062-A Series
6.5ohm
150mm 22 AWG Red & Black
5130181

RoHS

Each
1+HK$319.490
5+HK$298.160
10+HK$290.680
20+HK$285.200
Thermoelectric Cooler
1 Stage
66W
6.3A
31.8V
40mm
40mm
3.8mm
74°C
arcTEC CP063-4038-A Series
2.05ohm
150mm 18 AWG Red & Black
5130188

RoHS

Each
1+HK$651.990
5+HK$608.460
10+HK$593.190
Thermoelectric Cooler
1 Stage
150.5W
14.4A
16.8V
62mm
62mm
4.9mm
74°C
arcTEC CP144-6245-A Series
0.88ohm
150mm 18 AWG Red & Black
5130178

RoHS

Each
1+HK$537.890
5+HK$501.980
10+HK$489.380
Thermoelectric Cooler
1 Stage
39.4W
3.8A
16.8V
40mm
40mm
4.7mm
74°C
arcTEC CP038-4047-A Series
3.35ohm
150mm 20 AWG Red & Black
5130210

RoHS

Each
1+HK$717.180
5+HK$669.300
10+HK$652.510
Thermoelectric Cooler
1 Stage
511.3W
25.2A
31.8V
62mm
62mm
3.8mm
74°C
arcTEC CP252-6239-A Series
0.95ohm
150mm 18 AWG Red & Black
5130202

RoHS

Each
1+HK$814.980
5+HK$760.580
10+HK$741.500
Thermoelectric Cooler
1 Stage
669.4W
40A
26.2V
62mm
62mm
3.8mm
74°C
arcTEC CP400-6238-A Series
0.49ohm
150mm 16 AWG Red & Black
5130204

RoHS

Each
1+HK$717.180
5+HK$669.300
10+HK$652.510
Thermoelectric Cooler
1 Stage
125.6W
6.2A
31.8V
55mm
55mm
4.2mm
74°C
arcTEC CP062-5542-A Series
3.85ohm
150mm 20 AWG Red & Black
5130206

RoHS

Each
1+HK$717.180
5+HK$669.300
10+HK$652.510
Thermoelectric Cooler
1 Stage
209.1W
11A
30.3V
50mm
50mm
4mm
70°C
arcTEC CP110-5040-A Series
2.2ohm
150mm 18 AWG Red & Black
5130193

RoHS

Each
1+HK$586.790
5+HK$547.610
10+HK$533.880
Thermoelectric Cooler
1 Stage
234.9W
22A
16.8V
55mm
55mm
3.35mm
74°C
arcTEC CP220-5533-A Series
0.58ohm
150mm 18 AWG Red & Black
5130173

RoHS

Each
1+HK$814.980
5+HK$760.580
10+HK$741.500
Thermoelectric Cooler
1 Stage
16.7W
1.6A
16.8V
40mm
40mm
7.1mm
74°C
arcTEC CP016-4071-A Series
8.2ohm
150mm 22 AWG Red & Black
5130182

RoHS

Each
1+HK$326.000
5+HK$304.240
10+HK$296.610
20+HK$291.020
Thermoelectric Cooler
1 Stage
90W
8.8A
16.8V
44mm
40mm
3.5mm
74°C
arcTEC CP088-404435-A Series
1.5ohm
150mm 18 AWG Red & Black
5130175

RoHS

Each
1+HK$814.980
5+HK$760.580
10+HK$741.500
Thermoelectric Cooler
1 Stage
31.7W
3.03A
16.8V
40mm
40mm
4.8mm
74°C
arcTEC CP030-4048-A Series
4.2ohm
150mm 20 AWG Red & Black
226-246 of 246 items
of 10 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY