Print Page
CP019-4062-AS
Peltier Module, 1 Stage, 1.98 A, 16.8 V, 20.7 W, 6.5 Ohm, 74 °C, 150mm 22 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP019-4062-ASCopy |
| Order Code | 5130174 |
| Product Range | arcTEC CP019-4062-A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$814.980 |
| 5+ | HK$760.580 |
| 10+ | HK$741.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$814.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP019-4062-ASCopy |
| Order Code | 5130174 |
| Product Range | arcTEC CP019-4062-A Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 20.7W |
| Current Max @ Diff Temperature Max | 1.98A |
| Voltage Max @ Diff Temperature Max | 16.8V |
| Length | 40mm |
| Width | 40mm |
| Depth | 6.2mm |
| Temperature Difference Max | 74°C |
| Product Range | arcTEC CP019-4062-A Series |
| Internal Resistance | 6.5ohm |
| Lead Wires | 150mm 22 AWG Red & Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 20.7W |
| Voltage Max @ Diff Temperature Max | 16.8V |
| Width | 40mm |
| Temperature Difference Max | 74°C |
| Internal Resistance | 6.5ohm |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 1.98A |
| Length | 40mm |
| Depth | 6.2mm |
| Product Range | arcTEC CP019-4062-A Series |
| Lead Wires | 150mm 22 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84195080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0363 |
