Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12712L-S
Order Code1639727
Product RangeMCTE
Your Part Number
24 In Stock
40 more incoming. You can reserve stock now
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$352.480 |
| 3+ | HK$302.900 |
| 10+ | HK$266.920 |
| 25+ | HK$261.540 |
| 100+ | HK$248.770 |
Price for:Each
Minimum: 1
Multiple: 1
HK$352.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12712L-S
Order Code1639727
Product RangeMCTE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc110W
Current Max @ Diff Temperature Max12A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max68°C
Product RangeMCTE
Internal Resistance1ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Cooling, Automotive Systems, Domestic, Energy, Environmental
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
12A
Length
40mm
Depth
3.7mm
Product Range
MCTE
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
110W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022