Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP155-5535-ASCopy
Order Code5130209
Product RangearcTEC CP155-5535-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$1,111.980 |
| 5+ | HK$873.490 |
| 10+ | HK$853.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,111.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP155-5535-ASCopy
Order Code5130209
Product RangearcTEC CP155-5535-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc312.9W
Current Max @ Diff Temperature Max15.5A
Voltage Max @ Diff Temperature Max31.1V
Length55mm
Width55mm
Depth3.5mm
Temperature Difference Max74°C
Product RangearcTEC CP155-5535-A Series
Internal Resistance1.5ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
312.9W
Voltage Max @ Diff Temperature Max
31.1V
Width
55mm
Temperature Difference Max
74°C
Internal Resistance
1.5ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15.5A
Length
55mm
Depth
3.5mm
Product Range
arcTEC CP155-5535-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0475