Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP062-5542-ASCopy
Order Code5130204
Product RangearcTEC CP062-5542-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$741.450 |
| 5+ | HK$688.200 |
| 10+ | HK$669.960 |
Price for:Each
Minimum: 1
Multiple: 1
HK$741.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP062-5542-ASCopy
Order Code5130204
Product RangearcTEC CP062-5542-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc125.6W
Current Max @ Diff Temperature Max6.2A
Voltage Max @ Diff Temperature Max31.8V
Length55mm
Width55mm
Depth4.2mm
Temperature Difference Max74°C
Product RangearcTEC CP062-5542-A Series
Internal Resistance3.85ohm
Lead Wires150mm 20 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
125.6W
Voltage Max @ Diff Temperature Max
31.8V
Width
55mm
Temperature Difference Max
74°C
Internal Resistance
3.85ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.2A
Length
55mm
Depth
4.2mm
Product Range
arcTEC CP062-5542-A Series
Lead Wires
150mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0513