Print Page
16,355 In Stock
Need more?
95 Delivery in 1-2 Business Days(SG stock)
13,260 Delivery in 3-4 Business Days(UK stock)
3,000 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$6.830 | HK$6.83 |
| Total Price | HK$6.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$6.830 |
| 10+ | HK$5.920 |
| 25+ | HK$5.360 |
| 50+ | HK$5.250 |
| 100+ | HK$5.140 |
| 500+ | HK$4.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS13-32.768KHZ-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel1611822RL Cut Tape1611822 |
| Product Range | ABS13 |
| Technical Datasheet | |
| Frequency Nom | 32.768kHz |
| Product Range | ABS13 |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 12.5pF |
| Crystal Case / Package | SMD, 6.9mm x 1.4mm |
| No. of Pins | 2Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The ABS13-32.768KHZ-T is a 6.9 x 1.4 x 1.3mm 20ppm surface-mount low profile Crystal features plastic with embedded heat resistant crystal in cylinder. The ABS13 series crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.
- 65kΩ Maximum equivalent series resistance
- 1µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless
Technical Specifications
| Frequency Nom | 32.768kHz |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 6.9mm x 1.4mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
| Product Range | ABS13 |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 12.5pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -40°C |
| SVHC | Lead (08-Jul-2021) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000155 |