Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$133.500 |
| 5+ | HK$130.830 |
Product Information
Product Overview
STEVAL-MKI206V1 is a AIS2DW12 adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of the AIS2DW12 MEMS device allowing fast system prototyping and direct device evaluation within your own application. The STEVAL-MKI206V1 can be plugged to a standard DIL 24 socket. It provides the complete AIS2DW12 pinout and embeds the required decoupling capacitors on the VDD power supply line. The adapter is supported by the STEVAL-MKI109V3 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC. Users can use the Unico GUI graphical user interface downloadable from www.st.com (STSW-MKI109L for Linux, STSW-MKI109M for Mac OSX or STSW-MKI109W for Windows) or dedicated software routines for customized applications.
- Complete AIS2DW12 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adapter Board
-
STMicroelectronics STEVALMKI109V3 Motherboard
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate