Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD91N01NUX-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3879416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,005.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,005.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD91N01NUX-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3879416
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD91N01NUX
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board BD91N01NUX
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD91N01NUX-EVK-001 implements stand-alone Type-C detector IC of BD91N01NUX for Sink and performs the Type-C connection to a Source device. The EVK premises operation by VBUS power, so this EVK does not require an external power source. The EVK has a Type-A receptacle and is provided power from a Source device connected to the Type-C receptacle of the VBUS. The Type-C features of this EVK can be evaluated by connecting a USB Type-A Captive Cable or Type-A Plug device such as a mouse or a USB memory stick.
- VBUS power supply on Type-A and C receptacle range from 4V to 5.5V
- VDDIO power supply range from 1.7V to 5.5V
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
BD91N01NUX
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Evaluation Board BD91N01NUX
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001