Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-710Copy
Manufacturer Standard Lead Time12 weeks
Order Code4059646
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$815.430 |
Price for:Each
Minimum: 1
Multiple: 1
HK$815.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-710Copy
Manufacturer Standard Lead Time12 weeks
Order Code4059646
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3074M
Kit Application TypePower Management
Application Sub TypeOpen Frame Power Supply for Appliances
Core Architecture-
Core Sub-Architecture-
Silicon Family NameInnoSwitch3-TN
Kit ContentsReference Design Board INN3074M
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-710 is a reference design kit for 12W dual output open frame appliances power supply using InnoSwitch3-TN (INN3074M).
- Input voltage: 85VAC to 265VAC, output voltage: 5V, 1.4A and 12V, 0.42A
- Built in synchronous rectification for <gt/>85% efficiency at nominal AC input
- All the benefits of secondary-side control with the simplicity of primary-side regulation
- <lt/>10mW no-load input power typically
- <lt/>260mW standby input power at 5V / 30mA load
- Primary sensed output overvoltage protection (OVP) eliminates optocoupler for fault protection
- Accurate thermal protection with hysteretic shutdown
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
InnoSwitch3-TN
Product Range
-
Silicon Core Number
INN3074M
Application Sub Type
Open Frame Power Supply for Appliances
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3074M
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001