23 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$1,487.250 |
Product Information
Product Overview
EVLSERVO1 is a STSPIN32G4 reference design for driving low-voltage and high-current servo motors. This design is centred on the STSPIN32G4 which is a system-in-package integrating a triple high-performance half-bridge gate driver with a rich set of programmable features, a mixed signal STM32G431 microcontroller, and state-of-the-art power management generating internally required supply for them, all in a compact 9x9 mm VFQFPN package. The EVLSERVO1 has a very compact form factor of 50 x 80 x 60mm thanks to the fact that a power board and a control board are stacked up together. The system is designed to drive 3-phase brushless motors delivering up to 2KW power out of the box with provided heatsink or 3 kW if adding an external fan for cooling. The system is intended for applications with nominal bus voltage up to 48V but is designed to manage overvoltage conditions up to 75V. Applications includes servo drives, industrial and home automation, e-bikes, service and automation robots.
- 3-phase power stage based on paralleled STL160N10F8 power MOSFETs and protected from overcurrent
- Motors up to 3KW with active cooling or 2KW with passive cooling
- Optimized for 24V and 48V applications
- STSPIN32G4, high performance 3-phase motor controller with embedded STSPIN32G431 MCU
- Triple-shunt differential current sensing
- External resistor management for regenerative braking
- CAN transceiver is provided for robust communication in an industrial environment when needed
- NTC sensor for power stage temperature monitoring
- Output current is 42Arms (passive cooling) and 63Arms (active cooling)
- Output power is 2KW (passive cooling) and 3KW (active cooling)
Technical Specifications
STMicroelectronics
Power Management - Motor Control
ARM
STM32
-
STM32G431VBx3, STSPIN32G4
Servo Motor
Cortex-M4
Reference Design Board STM32G431VBx3
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate