Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8V97003-EVKCopy
Manufacturer Standard Lead Time26 weeks
Order Code4099858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$2,463.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,463.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8V97003-EVKCopy
Manufacturer Standard Lead Time26 weeks
Order Code4099858
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number8V97003
Kit Application TypeClock & Timing
Application Sub TypeFrequency Synthesizer
Kit ContentsEvaluation Board 8V97003, Micro USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8V97003-EVK evaluation board is designed to enable customers to evaluate the functionality and performance of the Wideband 18GHz RF and Microwave Synthesizer. The 8V97003 device on the evaluation board can be programmed and configured via a PC-based GUI, called Timing Commander, to generate an output frequency from 171.875MHz to 18GHz with very low phase noise and RMS phase jitter.
Contents
8V97003 evaluation board, Micro USB cable.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board 8V97003, Micro USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
8V97003
Application Sub Type
Frequency Synthesizer
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035