register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$647.280 |
Product Information
Product Overview
EVAL-AD7265EDZ is a fully featured evaluation kit for the AD7265, dual, 12bit, high speed, low power, successive approximation ADC that operates from a single 2.7V to 5.25V power supply and features throughput rates of up to 1MSPS. This board operates in standalone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board.
Contents
AD7265 evaluation board, CD-ROM including software.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD7265, CD-ROM Including Software
No SVHC (04-Feb-2026)
AD7265
1MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate