Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,648.810 |
Product Information
Product Overview
EVB-USB2517 is an USB2517 MultiTRAK™ low-power full-featured high-speed USB 2.0 compliant hub with seven down-stream ports customer evaluation board. The EVB-USB2517 evaluation board demonstrates a standalone application for the hub with advanced power saving options and configurable port assignments. It is a demonstration and low-cost evaluation platform that robustly demonstrates the unique features of this device using a low-cost PCB implementation with individual port power control. The EVB-USB2517 is designed for a low cost, power efficient implementation of a high-speed USB hub that supports internal default hub configurations as well as optionally supporting an external EEPROM configuration. This evaluation platform supports a red LED indicator for the high-speed hub state as well as standard USB Amber/Green LED indicators for operational state indication.
- Hi-speed (480Mbits/s), full-speed (12Mbits/s) and low-speed (1.5Mbits/s) compatible
- Operates from a single voltage (+5V, regulated) 'wall wart' external power supply
- Low cost 4-layer design: two outer signal layers, power and ground inner layers
- Self-powered operation, multi-TT enabled
- Supports internal default hub configuration (optional support configuration from external EEPROM)
- Single onboard +3.3V regulator, single crystal clock source
- Individual port over-current sensing, individual port power control
- Port OCS/port power control interface with LEDs for optional port power indication
- Low pin count: 64-pin QFN package
- EMI suppression provided by selection of capacitors and inner power/ground PCB layers
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (04-Feb-2026)
USB
USB2517
Eval Board USB2517
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate