Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV50P30ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3604422
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,267.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,267.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV50P30ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3604422
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEtherCAT Slave Controller
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9253
Product Range-
Kit ContentsEvaluation Board LAN9253
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVB-LAN9253-D51 allows engineers to develop using the LAN9253 ESC together with a Cortex M4F Microcontroller. Peripherals are provided on board with expansion via the popular mikroBUS Click Board™ interface. This hardware is fully supported within the Microchip Harmony Framework. A identical board is available that carries LAN9252. Between these two platforms a user can observe pin compatibility and a migration path from LAN9252 towards LAN9253.
- LAN9253 EtherCAT device controller with integrated PHYs
- SAMD51 cortex M4F microcontroller
- EtherCAT Technology Group (ETG) conformance tested
- Supported within the microchip harmony framework
- Dual integrated physical interfaces (EtherCAT IN / EtherCAT OUT)
- 16 GPIO, UART interface
- mikroBUS Click Board™ interface
- EtherCAT RUN & EtherCAT ERROR LEDs
- EtherCAT distributed clock, Sync0 & Sync1 signals
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
EtherCAT Slave Controller
Silicon Core Number
LAN9253
Kit Contents
Evaluation Board LAN9253
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592