Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$599.450 |
| 5+ | HK$524.520 |
| 10+ | HK$434.600 |
| 50+ | HK$398.110 |
Product Information
Product Overview
CCE4510-EVAL-V3 is a 4-channel IO-Link host evaluation board. It is designed to evaluate the CCE4510 IO-Link host IC with an integrated frame handler. The CCE4510 is a highly integrated IO-Link host transceiver providing two IO-Link compliant channels with 1A peak driving current. The built-in IO-Link hardware frame handler significantly improves application performance by automating most of the lower layer communication tasks. By reducing the microcontroller load, CCE4510 frees up valuable processing bandwidth enabling developers to add greater value by running additional processor-intensive tasks without the need for higher performance microcontrollers.
- 32-Bit RXv2 microcontroller (RX231)
- Onboard 3.3V LDO, 16kB EEPROM
- Programmable via USB, SCI or FINE interface
- Status LED indicator, external NMOS gate drivers
- 24V supply voltage
- Two CCE4510 IO-Link host transceiver Ics, four IO-Link channels
- Four status LED indicators for IO-Link channels
- Additional onboard protection circuitry
- All pins accessible via pin headers for microcontroller and IO-Link host Ics
- Independent use of sections
Technical Specifications
Interface
Renesas
-
No SVHC (25-Jun-2025)
IO-Link Transceiver
CCE4510
Evaluation Board V3 CCE4510
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate