Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCCE4511-EVAL-V1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4841583
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,592.920 |
| 5+ | HK$1,592.430 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,592.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4511-EVAL-V1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4841583
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link Transceiver
Silicon ManufacturerRenesas
Silicon Core NumberCCE4511
Product Range-
Kit ContentsEvaluation Board V1 CCE4511
SVHCNo SVHC (25-Jun-2025)
Product Overview
CCE4511-EVAL-V1 is a 8-channel IO-Link host evaluation board. The CCE4511 evaluation board is designed to evaluate the CCE4511 IO-Link host transceiver with an integrated frame handler. With the Pmod™ interface, it can be used in conjunction with any suitable Renesas MCU/MPU evaluation board to design an 8-channel IO-Link host.
- M12 A-coded IO-Link connectors (8 channels)
- Optional IO-Link port Class B power supply for all IO-Link channels
- Two CCE4511 IO-Link host transceiver Ics, two status LED indicators per channel
- External NMOS for power switching of connected devices
- Additional onboard protection circuitry, power LED indicators
- Pmod Type 2A interface (expanded SPI) for configuration and channel control
- UART interface pin headers for direct channel control
- 3.3V power select jumper
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
IO-Link Transceiver
Silicon Core Number
CCE4511
Kit Contents
Evaluation Board V1 CCE4511
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001