register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$775.920 |
Product Information
Product Overview
STEVAL-STKNX1CB is a second-generation miniature transceiver STKNX evaluation and development kit. It is a designed board with the STKNX as a KNX device transceiver, the low power STM32G070CBT6 as main controller, the STISO620/STISO621 as isolated devices and the L6983N33 as power supply device. Integrated VL53L3CX for KNX sensor development. All the necessary components are required to evaluate the performance of the STKNX circuit and to develop a KNX device on a twisted pair medium according to the TP1-256 standard. The evaluation kit provides isolators between the microcontroller and the STKNX. Applications include home automation, residential climate control and HVAC, lighting controls, large appliances, gas, and water metering.
- Full KNX twisted pair device development kit based on the STKNX miniature transceiver
- Controlled by STM32G070CB microcontroller 32-bit Cortex®-M0+ MCU with 64MHz - 128KB flash
- Twisted pair TP1-256 support, compatible with ETS engineering tool software
- Test firmware already downloaded in the board to demonstrate features
- Standard serial wire debug (SWD), one button and one LED for KNX programming
- UART through an isolated USB host interface for connecting a PC
- Four buttons and four LEDs for basic KNX sensors and actuators emulation
- Operating temperature range from -40°C to +85°C
Technical Specifications
Communication & Networking
STMicroelectronics
-
No SVHC (25-Jun-2025)
KNX TP Transceiver
STKNX
Evaluation Board STKNX
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate