Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1169AF-EVBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4062459
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$756.570 |
Price for:Each
Minimum: 1
Multiple: 1
HK$756.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1169AF-EVBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4062459
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip (SBC)
Silicon ManufacturerNXP
Silicon Core NumberUJA1169ATK/F
Product Range-
Kit ContentsEvaluation Board UJA1169ATK/F
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1169AF-EVB is an UJA1169AF evaluation board. It is used to develop system solutions using the UJA1169A mini CAN system basis chip. The board is pin compatible with the Arduino® Uno and pinout order can be used in combination with any microcontroller board providing USB-to-SPI interfacing.
- Designed to facilitate the testing and evaluation of UJA1169A product features
- Supports Arduino connection with microcontroller board
- Provides several header rows (2.54 mm pitch) for connecting MCU interface and application signals
- Board dimensions are 58.1mm x 81.1mm
- Only components needed to support basic UJA1169A functionality are included
- An external power supply of 12 V must be connected to power-up the board
Contents
UJA1169AF evaluation board, UJA1169A-EVB manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
System Basis Chip (SBC)
Silicon Core Number
UJA1169ATK/F
Kit Contents
Evaluation Board UJA1169ATK/F
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02