Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00963Copy
Manufacturer Standard Lead Time14 weeks
Order Code2932054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$915.060 |
Price for:Each
Minimum: 1
Multiple: 1
HK$915.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00963Copy
Manufacturer Standard Lead Time14 weeks
Order Code2932054
Device Topology-
No. of Outputs6Outputs
Output Current-
Output Voltage-
Input Voltage Min90V
Input Voltage Max320V
Core ChipCL88031
Dimming Control Type-
Kit ContentsEvaluation Board CL88031 Offline LED Driver
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CL88031 230VAC offline LED driver evaluation board. The CL88031 driver Integrated Circuit (IC) is a sequential linear LED driver, 6-tap version, targeted to provide a flexible solution to drive LEDs from AC line voltages up to 277VAC and at high output powers. A sequential linear LED driver is an LED driver, operating from an AC voltage source and comprised of multiple linear current regulators driving various tap points along a long string of LEDs connected to the rectified AC.
- Scalable (AC line voltage limited by external FETs, output power limited by external FETs)
- No inductors (reduces BOM cost and circuit complexity)
- Efficient operation (typical electrical efficiencies of 80 to 90% across AC I/P voltage range)
- No high frequencies (Inherently low-conducted EMI no need for input filters)
- Inherently dimmer compatible
- Overtemperature protection (OTP) optional
- Reduced output ripple (optional)
- Active line regulation
- Two current-setting resistors
Contents
230VAC LED load board, LED load pin fin heat sink, Thermal double-sides adhesive tape.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
90V
Core Chip
CL88031
Kit Contents
Evaluation Board CL88031 Offline LED Driver
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
6Outputs
Output Voltage
-
Input Voltage Max
320V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2