Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$823.490 |
Price for:Each
Minimum: 1
Multiple: 1
HK$823.49
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MIC3202 HB LED driver evaluation board. The MIC3202 is a hysteretic, step-down, constant current, LED driver for high brightness LED. It can be used for interior/exterior lighting, architectural and ambient lighting, LED bulbs and other general illumination applications. The MIC3202 is well suited for lighting applications requiring a wide-input voltage range. The hysteretic control gives good supply rejection and fast response during load transients and PWM dimming.
- 6V to 37V input voltage range
- High efficiency (<gt/>90%)
- Dither enabled for low EMI (MIC3202)
- High-side current sense (up to 1A)
- Dedicated dimming control input
- Hysteretic control (no compensation required)
- Up to 1MHz switching frequency
- Adjustable constant LED current with external current-sense resistor
- Over-temperature protection
Technical Specifications
Device Topology
Buck
Output Current
1A
Input Voltage Min
6V
Core Chip
MIC3202
Kit Contents
Evaluation Board MIC3202 HB LED Driver
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
37V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979