Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL066V2
Order Code2980997
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,327.760 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,327.76
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL066V2
Order Code2980997
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current1A
Output Voltage100V
Input Voltage Min90VAC
Input Voltage Max265VAC
Core ChipSTLUX385A
Dimming Control TypeI2C, PWM
Kit ContentsEvaluation Board STLUX385A
Product Range-
Product Overview
100W LED street lighting evaluation board using the STLUX385A digital controller. This evaluation board is a complete and configurable solution that efficiently controls a single, dimmable, high-brightness LED string using the STLUX385A digital controller. It provides DALI, insulated 0-10 and UART physical communication interfaces with all communication managed by the STLUX385A device.
- Primary side controlled
- Single isolated output suitable for LED connection
- 90V to 265VAC wide input voltage range
- Adjustable LED current and dimming
- 92% high efficiency
- Up to 100W (100V at 1A or 200V at 0.5A)
- 11bit equivalent output resolution
- Real-time fault detection and protection (short-circuit or open circuit)
- remote control via DALI ed.2.0, 0 to 10 V and UART
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
-
Output Current
1A
Input Voltage Min
90VAC
Core Chip
STLUX385A
Kit Contents
Evaluation Board STLUX385A
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
100V
Input Voltage Max
265VAC
Dimming Control Type
I2C, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331