Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,320.790 |
Product Information
Product Overview
130W LED driver evaluation board with excellent input power quality and integrated LLC transformer design. Evaluation board is a 130W SMPS LED power supply with constant current output in a voltage range from 76V down to 38V. Features include a wide output current range from 1.72A down to 0.034A, a wide analogue dimming level of 100 percent down to 1 percent, fast time-to-light of max. 500ms, a high power factor more than 0.9 above 20 percent load at 267VRMS and an input current THD of less than 10 percent above 10 percent load at 267VRMS. Suitable for LED driver, highbay or office lighting, street lighting /smart street lamp /outdoor lighting applications.
- 90 to 267VAC input voltage range and 45 to 65Hz input voltage frequency
- Analog dimming from 100% to 1% and time to light: tT2L <lt/>500ms at 90VAC
- Efficiency at nominal load: <gt/>93.0% at 230VRMS
- Power factor: <gt/>0.9 at 20% load at 267VRMS
- Input current THD: <lt/>10% at 10% load at 267VRMS
- Harmonics: according to EN61000-3-2 Class-C
- Integrated LLC transformer for wide output voltage range
- Very high efficiency, excellent power quality
- High power factor and low THD
- Numerous monitor and protection features
Technical Specifications
Boost
1.72A
90Vrms
ICL5102, ICL5102HV
Demo Board ICL5102, ICL5102HV
No SVHC (25-Jun-2025)
1Outputs
76V
267Vrms
Analogue
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate