Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL85003EVAL2ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code2728496
Product RangeISL85003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$502.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$502.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85003EVAL2ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code2728496
Product RangeISL85003 Series
Technical Datasheet
Silicon ManufacturerIntersil
Silicon Core NumberISL85003
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board ISL85003
Product RangeISL85003 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISL85003EVAL2Z from is an ISL85003FRZ evaluation board. The board is used to evaluate the performance of the ISL85003 high efficiency synchronous buck regulator offered in a 4x3mm dual flat no lead (DFN) package. This demonstration board is intended for use for point-of-load applications sourcing from 4.5V to 18V. Typical applications include network and communication equipment, industrial process control, multi function printers, point of load regulators, standard 12V rail supplies and embedded computing.
- Continuous output current up to 3A
- Up to 3A output current
- Efficiency up to 95%
- Integrated boot diode with undervoltage detection
- Current mode control
- Open drain PG window comparator
- Operating junction temperature range from -40°C to +125°C
- External synchronization up to 2MHz
- 500KHz switching frequency option, internal or external compensation options, DCM/CCM
- Switch selectable EN (enabled/disabled), switch selectable mode (auto-DCM/forced-PWM)
Technical Specifications
Silicon Manufacturer
Intersil
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL85003
Automotive Qualification Standard
-
Silicon Core Number
ISL85003
Application Sub Type
Synchronous Buck Regulator
Product Range
ISL85003 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025