Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$883.080 |
Product Information
Product Overview
PROFET™+2 12V grade0 evaluation board is high temperature resistant up to 175°C and comes with 1 high-side switch of BTS7004-1EPZ. The purpose of this board is to provide a quick and easy solution for customer’s lab evaluations. The PROFET™+2 12V grade0 evaluation board is capable to drive resistive, capacitive and/or inductive loads. Qualified for automotive applications (product validation according to AEC-Q100 grade 0). It replaces electromechanical relays, fuses and discrete circuits. Suitable for driving glow plug, heating loads, DC motor and for power distribution and also for power train systems such as transmission applications. It used in applications with extended or/and high temperature mission profiles.
- High side switch with diagnosis and embedded protection
- Part of PROFET™+2 12V family
- ReverseON for low power dissipation in reverse polarity
- Absolute and dynamic temperature limitation with controlled reactivation
- Overcurrent protection (tripping) with intelligent latch
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense
- Open load in ON and OFF state
- Short circuit to ground and battery
- Suitable for driving 15A resistive, inductive and capacitive loads
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Load Switch
Eval Board BTS7004-1EPZ
No SVHC (25-Jun-2025)
BTS7004-1EPZ
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate