Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$433.030 |
Product Information
Product Overview
NEVB-NPS4053 is a load switch evaluation board. It is a specialized PCB designed for the Nexperia load switch family. The PCB features test points for GND, VIN, VOUT, FLG, and EN, which allow for convenient connection of oscilloscope probes. Designed with user-friendliness in mind, it streamlines the testing and analysis of the load switch's dynamic characteristics, such as RON and smooth turn-on measurements. Decoupling capacitors are connected to VIN at the input of the evaluation board and close to the load switch IC. The same holds for the output. VIN-Sense and VOUT-Sense are used when accurate measurements of the input or output are required. Make RON measurements using these Kelvin sense connections when measuring the voltage drop from VIN to VOUT.
- Input voltage can be supplied via the test points, VIN can range from 2.5V to 5.5V
- Rated currents of 2A
- ON resistance (RON) is 55mohm, ±6% current accuracy at 1.2A
- LIM pin protection: can be shorted to ground or be floating
- No body diode when disabled (no current path from OUT to IN)
- Active reverse input - output voltage protection
- Built in soft start, UL 62368 Recognition
- 15KV ESD protection per IEC 61000-4-2 (with external capacitance)
Technical Specifications
Nexperia
Power Management - Load Switch
Evaluation Board NPS4053
No SVHC (25-Jun-2025)
NPS4053
Load Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate