Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVSTDRVG611MCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4785233
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,087.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,087.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVSTDRVG611MCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4785233
Technical Datasheet
Application Sub TypeHalf Bridge GaN Gate Driver
Silicon ManufacturerSTMicroelectronics
Kit Application TypePower Management - Motor Control
Silicon Core NumberSTDRIVEG611, STM32G431RBT3
Kit ContentsEvaluation Board STDRIVEG611, STM32G431RBT3
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVSTDRVG611MC is a three-phase motor control evaluation board based on STDRIVEG611 GaN driver & STM32G431RB. The board can be used for sensorless field-oriented control (FOC), allowing driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors to cover a wide range of applications, such as refrigerator compressors, pumps, fans, and industrial appliances. The EVSTDRVG611MC is 109 x 110mm wide, 2 layers, 2 Oz, FR-4 PCB, resulting in overall 8.5°C/W Rth(J‑A) (equivalent to 50°C/W for each GaN) in still air.
- Three-phase topology featuring the STDRIVEG611 GaN gate driver
- 75mohm typ., 650V e-mode GaN HEMT in PowerFLAT 5x6 HV package with Kelvin source
- STM32G431RBT3 microcontroller for high analogue integration
- 3-shunt topology for sensorless field-oriented control (FOC)
- 230V AC mains line input filter and rectifier
- Typical power up to 600W, 40kHz
- Tuned at 10V/ns dV/dt for EMI and motor reliability
- Interfaces: UART, encoder, hall position sensors, SWD
- Shunt amplifiers integrated in STM32G4
- Overcurrent protection
Technical Specifications
Application Sub Type
Half Bridge GaN Gate Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board STDRIVEG611, STM32G431RBT3
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STDRIVEG611, STM32G431RBT3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001