Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$293.610 |
Price for:Each
Minimum: 1
Multiple: 1
HK$293.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV59Y78ACopy
Order Code4923748
Technical Datasheet
Board TypeInterface Board
IC FunctionWi-Fi Link Controller Module
Kit ContentsModule Card WILCS02UE-I, Antenna RFA-02-L2H1, Antenna Holder BPC2J5, M.2 Screw for SAM9x75
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV59Y78A is a WILCS02 M.2 Wi-Fi module card. It is an M.2 interface board that supports the IEEE® 802.11 b/g/n standard. It is designed to demonstrate the features and functionalities of Microchip’s low-power Wi-Fi WILCS02UE module. The signals required for the control interface are connected to the M.2 Key-E connector of the M.2 board for connectivity, security and ease-of-use requirements.
- M.2 Key-E interface with two main interfaces: Secure Digital Input Output (SDIO), SPI
- Packet Traffic Arbitration (PTA)
- Powered from M.2 host board via M.2 connector 3.3V VCC
- Hardware-based 3-Wire PTA interface to address Wi-Fi®/Bluetooth® Co-existence
- Configurable strapping Pins for host interface selection
- Device Firmware Update (DFU)
- Functional APIs/drivers through SPI with host MCU
- Functional APIs/drivers through SDIO with host MPU for Linux-based systems
- U. FL antenna connector
- Dimension: 22mm x 30mm x 2.9mm
Contents
WILCS02 M.2 Wi-Fi module card mounted with the WILCS02UE module, Antenna (RFA-02-L2H1) and antenna holder (BPC2J5), M.2 screw for SAM9x75.
Technical Specifications
Board Type
Interface Board
Kit Contents
Module Card WILCS02UE-I, Antenna RFA-02-L2H1, Antenna Holder BPC2J5, M.2 Screw for SAM9x75
SVHC
No SVHC (04-Feb-2026)
IC Function
Wi-Fi Link Controller Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001