Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
3 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,269.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,269.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAA0QB1SJ-TEMP-EVKCopy
Order Code4035658
Technical Datasheet
Board TypeEvaluation Kit
IC FunctionLoRaWAN Module
Kit ContentsST-LINK/V2-1 Embedded Debug Tool Interface, LEDs, PBs, Antenna, Arduino Uno V3 & USB OTG Connector
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LBAA0QB1SJ-TEMP-EVK is a Type 1SJ Cat. M1/NB-IoT module designed for deployment globally, the module supports ISM bands from 868MHz to 916MHz. Operating from a single supply rail (up to 3.9V DC), the Type 1SJ module incorporates several low power modes that allow the real time clock (RTC) to operate while drawing a typical current of just 1.3µA.
- Semtech (SX1262) + STM (STM32L) chipset
- FSK and LoRa™ modulation
- External antenna
- Operating temperature range from -40°C to +85°C
- Dimension is 10mm x 8mm x 1.6mm
- I2C/ UART/ USB/ SPI interface
Technical Specifications
Board Type
Evaluation Kit
Kit Contents
ST-LINK/V2-1 Embedded Debug Tool Interface, LEDs, PBs, Antenna, Arduino Uno V3 & USB OTG Connector
SVHC
No SVHC (04-Feb-2026)
IC Function
LoRaWAN Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044