Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$340.330 |
| 5+ | HK$301.050 |
| 10+ | HK$261.770 |
| 50+ | HK$253.140 |
| 100+ | HK$244.510 |
Price for:Each
Minimum: 1
Multiple: 1
HK$340.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-2479240-1Copy
Order Code4723299
Silicon ManufacturerTE Connectivity
Board TypeEvaluation Board
Silicon Core Number2479240-1
IC FunctionPCB Antenna
Application Sub Type3G / 4G / 5G / LTE / GNSS / Bluetooth Multiband Antenna
Kit ContentsEvaluation Board 2479240-1, SMA Female Connector, Resistor
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
8-2479240-1 is a PCB antenna 2479240-1 with EVB assembly.
- Mount antenna end connector type: RP-SMA
- Antenna style:PCB
- Mounting location: internal/embedded
- Port configuration: single port
- VSWR (max):<lt/>7:1
- 50 ohm impedance, 2.4dB max gain and 698 - 2700MHz frequency category
- Peak gain is 0 <lt/> 3dBi
- 5G LTE communication protocol
Technical Specifications
Silicon Manufacturer
TE Connectivity
Silicon Core Number
2479240-1
Application Sub Type
3G / 4G / 5G / LTE / GNSS / Bluetooth Multiband Antenna
Product Range
-
Board Type
Evaluation Board
IC Function
PCB Antenna
Kit Contents
Evaluation Board 2479240-1, SMA Female Connector, Resistor
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001