Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoF2932EVBI
Order Code2853604
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$2,292.810 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,292.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2932EVBI
Order Code2853604
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerIntegrated Device Technology
IC FunctionSP2T Switch
Silicon Core NumberF2932
Application Sub TypeRF Switch
Kit ContentsEvaluation Board F2932
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation-board for high reliability SPDT absorptive RF switch. It is fully populated Evaluation-board which allows the customer to easily evaluate the F2932 RF switch designed for a multitude of wireless and other RF applications. The F2932 uses a single positive supply voltage of 2.7V to 5.5V supporting three states using either 3.3V or 1.8V control logic.
- RF connectors for RFC and each of the two RF ports
- All bias and logic controls are applied to the appropriate pins of pin header located on board
- Thru port connectors are located on board for easy calibration
Technical Specifications
Board Type
Evaluation Board
IC Function
SP2T Switch
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Integrated Device Technology
Silicon Core Number
F2932
Kit Contents
Evaluation Board F2932
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62