Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$551.480 |
Product Information
Product Overview
RN-42-EK is a fully certified Class 2 Bluetooth evaluation kit for the RN42-I/RM module. RN-42-SM is a though hole, low power and highly flexible Bluetooth socket module . This module supports DUN and HCI Bluetooth interface protocols, is simple to design in and fully certified. With its high performance on chip antenna and support for Bluetooth Enhanced Data Rate (EDR), the RN-42 delivers up to 3Mbps data rate for distances to 20M. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.
- Evaluation board with USB interface
- Fully certified Bluetooth 2.1 + EDR/2.1/2.0/1.1 module
- Low power (8mA to 30mA connected, 2mA idle)
- Embedded Bluetooth stack profiles included (requires no host stack)
- Supports various modes including HCI and DUN
- FCC, IC, CE certified
Applications
Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Medical, System Monitoring
Contents
Board, Cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
RN-42
Bluetooth
-
Evaluation Kit
Bluetooth Module
Evaluation Board RN42
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate