Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$1,073.880 |
Product Information
Product Overview
2609059283001 is an EV-Kit for radio module Metis-e. The Metis-e is a radio module in the 868MHz frequency range for wireless communication using the wM-Bus standard between smart meters and smart meter gateways. The evaluation board offers the user the possibility to develop hard- and software for the mounted radio module. It can be connected to a USB port of a PC. For the connection to a microcontroller system, the development board is equipped with a multipin connector, which is connected to all pins of the radio module. Jumpers allow the module to be disconnected from components, such as the USB interface, when they are not required. Suitable for smart metering, smart buildings, advanced metering infrastructure and environmental monitoring applications.
- Compact and cost-optimized module with enhanced performance
- Operating modes: Idle-mode, receiving-mode, transmitting-mode and standby/shutdown mode
- Wireless M-BUS EN13757-4: 2013 standard
- OMS (Open Metering System) supported
- Range up to 1500m line of sight, RF output power 14dBm
- Small size: 12 x 8 x 2mm (L x W x H)
- Easy switching between operating modes S, T, C
- Adjustable RF data rates
- Communication via UART/SPI interface
Contents
Evaluation board with Metis-e 1, 868MHz antenna, 1 USB data cable USB-C, 1 packaging: cardboard box, ESD safe cover.
Technical Specifications
Evaluation Kit
2609051183000, CC1310
Evaluation Board 2609051183000, CC1310, Antenna, USB-C Data Cable, Cardboard Box, ESD Safe Cover
No SVHC (25-Jun-2025)
Radio Module
Radio Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate