Product Information
Product Overview
STEVAL-WBC86TX is an evaluation board, based on STWBC86, is designed for wireless power transmitter application, and allows its user quickly start their 5W Qi-BPP designed for wireless power transmitter applications, compatible wireless charging transmitter projects. Through the I²C interface the user can access and modify different configuration parameters, tailoring the operation of the device to the needs of custom applications. Using an on-board USB-to-I²C bridge, the user can monitor and control the STWBC86 using the STSW-WPSTUDIO graphical user interface (GUI).
- Up to 5W output power transfer
- Power Tx design A-11a topology
- Wide input operating range from 5V to 20V
- Integrated drivers and high efficiency Full bridge inverter
- 32bit, 64MHz ARM cortex M0+ core with 8KB SRAM and 48KB ROM
- FTP for Firmware patching and advanced features
- On-chip thermal management and protections
Technical Specifications
STMicroelectronics
STWBC86
Wireless Power Transmitter
-
Evaluation Board
Wireless Power Transmitter
Evaluation Board STWBC86
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate