Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTFMD.115ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4582957
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$317.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$317.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFMD.115ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4582957
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerTaoglas
IC FunctionGNSS Front End Module
Silicon Core NumberTFM.115A
Application Sub TypeGNSS Front End Module
Kit ContentsEvaluation Board TFM.115A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TFMD.115A is an evaluation board for TFM.115A. This is a surface-mount GNSS front-end which covers L1+B1+G1/L5+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations. The TFM.115A is a dual input single output and features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.
- Ease-of-integration: single-package combines impedance matching, filter efficiency, low noise design
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor – small footprint and low-profile design saves valuable real estate
- Accelerated development cycles – 2+ years of development by antenna and RF design experts
- Offers > 25dB gain across all applicable bands while maintaining high input P1dB of -25dBm or better
Technical Specifications
Board Type
Evaluation Board
IC Function
GNSS Front End Module
Application Sub Type
GNSS Front End Module
Product Range
-
Silicon Manufacturer
Taoglas
Silicon Core Number
TFM.115A
Kit Contents
Evaluation Board TFM.115A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001